
SN74CBTLV3126BQAR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3126BQARTR-ND - Tape & Reel (TR) 296-SN74CBTLV3126BQARCT-ND - Cut Tape (CT) 296-SN74CBTLV3126BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126BQAR |
Description | 3.3-V, 1:1 (SPST), 4-CHANNEL FET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62900 | $6.29 |
| 100 | $0.41020 | $41.02 |
| 500 | $0.31624 | $158.12 |
| 1,000 | $0.28596 | $285.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24748 | $742.44 |
| 6,000 | $0.22810 | $1,368.60 |
| 9,000 | $0.21823 | $1,964.07 |
| 15,000 | $0.20714 | $3,107.10 |
| 21,000 | $0.20250 | $4,252.50 |

