Similar

MSP430TCH5EPWR | |
|---|---|
DigiKey Part Number | MSP430TCH5EPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430TCH5EPWR |
Description | IC MCU 16BIT HAPTICS 28-TSSOP |
Customer Reference | |
Detailed Description | TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430TCH5EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Haptics and Capacitive Touch Controller | |
Core Processor | - | |
Program Memory Type | FLASH (16kB) | |
Controller Series | MSP430 | |
RAM Size | 512 x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 24 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.96685 | $3,933.70 |


