
MSP430G2413IRHB32T | |
|---|---|
DigiKey Part Number | 296-MSP430G2413IRHB32TTR-ND - Tape & Reel (TR) 296-MSP430G2413IRHB32TCT-ND - Cut Tape (CT) 296-MSP430G2413IRHB32TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2413IRHB32T |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2413IRHB32T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $2.15300 | $21.53 |
| 25 | $1.97040 | $49.26 |
| 100 | $1.76900 | $176.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.67304 | $418.26 |
| 500 | $1.61518 | $807.59 |
| 750 | $1.58619 | $1,189.64 |
| 1,250 | $1.55408 | $1,942.60 |
| 1,750 | $1.53531 | $2,686.79 |
| 2,500 | $1.51726 | $3,793.15 |

