
TLV6002QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV6002QDRQ1TR-ND - Tape & Reel (TR) 296-TLV6002QDRQ1CT-ND - Cut Tape (CT) 296-TLV6002QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6002QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV6002QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.60300 | $6.03 |
| 25 | $0.54280 | $13.57 |
| 100 | $0.47640 | $47.64 |
| 250 | $0.44468 | $111.17 |
| 500 | $0.42560 | $212.80 |
| 1,000 | $0.41004 | $410.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39327 | $983.18 |
| 5,000 | $0.38326 | $1,916.30 |
| 7,500 | $0.37825 | $2,836.88 |
| 12,500 | $0.37270 | $4,658.75 |
| 17,500 | $0.36946 | $6,465.55 |
| 25,000 | $0.36634 | $9,158.50 |

