MSP430F2330IYFFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,586
Unit Price: $8.58000
Datasheet
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2330IYFFR

DigiKey Part Number
MSP430F2330IYFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F2330IYFFR
Description
IC MCU 16BIT 8KB FLASH 49DSBGA
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2330IYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-DSBGA (2.8x2.8)
Package / Case
49-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 135,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

135,000In Stock
Ships from Rochester Electronics, LLC