LCD Driver 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 40-DIP
40-DIP

MM5453N/NOPB

DigiKey Part Number
296-50632-ND
Manufacturer
Manufacturer Product Number
MM5453N/NOPB
Description
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Customer Reference
Detailed Description
LCD Driver 40-DIP
Datasheet
 Datasheet
EDA/CAD Models
MM5453N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, Alphanumeric and Bar Graph
Interface
Serial
Digits or Characters
4.5 Digits
Voltage - Supply
3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.