MCP809M3-4.63/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14,126
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 1,658
Unit Price: $0.46000
Datasheet

Similar


Microchip Technology
In Stock: 1,572
Unit Price: $0.46000
Datasheet
Supervisor 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 1 Channel SOT-23-3
SOT-23-3

MCP809M3-4.63/NOPB

DigiKey Part Number
MCP809M3-4.63/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP809M3-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP809M3-4.63/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes