


TPS628523PADLSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628523PADLSRQ1TR-ND - Tape & Reel (TR) 296-TPS628523PADLSRQ1CT-ND - Cut Tape (CT) 296-TPS628523PADLSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628523PADLSRQ1 |
Description | AUTOMOTIVE 2.7V TO 6V, 3A STEP-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628523PADLSRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package 8-WSON-HR (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.44600 | $14.46 |
| 25 | $1.31600 | $32.90 |
| 100 | $1.17370 | $117.37 |
| 250 | $1.10580 | $276.45 |
| 500 | $1.06488 | $532.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98956 | $2,968.68 |
| 6,000 | $0.96920 | $5,815.20 |
| 9,000 | $0.95900 | $8,631.00 |

