
MC3486NG4 | |
|---|---|
DigiKey Part Number | MC3486NG4-ND |
Manufacturer | |
Manufacturer Product Number | MC3486NG4 |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3486NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $0.80027 | $380.13 |



