MC1458DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,184
Unit Price: $1.27000
Datasheet

Similar


Texas Instruments
In Stock: 15,995
Unit Price: $1.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: $9.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: $9.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,580
Unit Price: $9.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,589
Unit Price: $3.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,644
Unit Price: $3.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.59182
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.68408
Datasheet

Similar


Diodes Incorporated
In Stock: 16,732
Unit Price: $0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,214
Unit Price: $1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: $1.12000
Datasheet

Similar


STMicroelectronics
In Stock: 18,761
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.63196
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1458DE4

DigiKey Part Number
MC1458DE4-ND
Manufacturer
Manufacturer Product Number
MC1458DE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1458DE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
3.4mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes