
LP876411B4RQKRQ1 | |
|---|---|
DigiKey Part Number | 296-LP876411B4RQKRQ1TR-ND - Tape & Reel (TR) 296-LP876411B4RQKRQ1CT-ND - Cut Tape (CT) 296-LP876411B4RQKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP876411B4RQKRQ1 |
Description | IC REG BUCK ADJ 20A QUAD 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 20A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP876411B4RQKRQ1 Models |
Category | Voltage - Output (Max) 3.34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz, 4.4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 32-QFN (5.5x5) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.36600 | $63.66 |
| 25 | $5.90200 | $147.55 |
| 100 | $5.39200 | $539.20 |
| 250 | $5.14892 | $1,287.23 |
| 500 | $5.00240 | $2,501.20 |
| 1,000 | $4.88180 | $4,881.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.29606 | $15,888.18 |

