
SN74HC139QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC139QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC139QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC139QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139QPWRG4Q1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57800 | $5.78 |
| 25 | $0.51960 | $12.99 |
| 100 | $0.45600 | $45.60 |
| 250 | $0.42560 | $106.40 |
| 500 | $0.40730 | $203.65 |
| 1,000 | $0.39221 | $392.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37979 | $759.58 |
| 4,000 | $0.36957 | $1,478.28 |
| 6,000 | $0.36445 | $2,186.70 |
| 10,000 | $0.35878 | $3,587.80 |
| 14,000 | $0.35547 | $4,976.58 |
| 20,000 | $0.35228 | $7,045.60 |

