


LP873200RHDTQ1 | |
|---|---|
DigiKey Part Number | 296-53183-2-ND - Tape & Reel (TR) 296-53183-1-ND - Cut Tape (CT) 296-53183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873200RHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873200RHDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $3.03100 | $30.31 |
| 25 | $2.78680 | $69.67 |
| 100 | $2.51780 | $251.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.38964 | $597.41 |
| 500 | $2.31238 | $1,156.19 |
| 750 | $2.27368 | $1,705.26 |
| 1,250 | $2.23080 | $2,788.50 |
| 1,750 | $2.20573 | $3,860.03 |
| 2,500 | $2.18164 | $5,454.10 |

