
LP8501TME/NOPB | |
|---|---|
DigiKey Part Number | 296-48401-2-ND - Tape & Reel (TR) 296-48401-1-ND - Cut Tape (CT) 296-48401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8501TME/NOPB |
Description | IC LED DRVR RGLTR PWM 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP8501TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.52268 | $380.67 |
| 500 | $1.46952 | $734.76 |
| 750 | $1.44291 | $1,082.18 |
| 1,250 | $1.41340 | $1,766.75 |
| 1,750 | $1.39617 | $2,443.30 |
| 2,500 | $1.37958 | $3,448.95 |
| 6,250 | $1.34388 | $8,399.25 |

