


LP3997MM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3997MM-3.3/NOPBTR-ND - Tape & Reel (TR) LP3997MM-3.3/NOPBCT-ND - Cut Tape (CT) LP3997MM-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3997MM-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3997MM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 39dB ~ 61dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.92500 | $9.25 |
| 25 | $0.83760 | $20.94 |
| 100 | $0.74130 | $74.13 |
| 250 | $0.69548 | $173.87 |
| 500 | $0.66780 | $333.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64505 | $645.05 |
| 2,000 | $0.62632 | $1,252.64 |
| 3,000 | $0.61693 | $1,850.79 |
| 5,000 | $0.60653 | $3,032.65 |
| 7,000 | $0.60046 | $4,203.22 |
| 10,000 | $0.59461 | $5,946.10 |

