Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3982IMMX-1.8/NOPB

DigiKey Part Number
296-LP3982IMMX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3982IMMX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3982IMMX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3982IMMX-1.8/NOPB
Description
IC REG LINEAR 1.8V 300MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3982IMMX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 200mA
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.42000$4.20
25$0.37640$9.41
100$0.32820$32.82
250$0.30520$76.30
500$0.29136$145.68
1,000$0.27995$279.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.26420$924.70
7,000$0.25760$1,803.20
10,500$0.25430$2,670.15
17,500$0.25063$4,386.03
24,500$0.24849$6,088.01
35,000$0.24643$8,625.05
Manufacturers Standard Package