Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3981IMM-3.03

DigiKey Part Number
296-LP3981IMM-3.03TR-ND - Tape & Reel (TR)
296-LP3981IMM-3.03CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP3981IMM-3.03
Description
IC REG LIN 3.03V 300MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3981IMM-3.03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.03V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
210 µA
PSRR
50dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.62500$6.25
25$0.56320$14.08
100$0.49490$49.49
250$0.46236$115.59
500$0.44270$221.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.44409$444.09
2,000$0.42770$855.40
3,000$0.41948$1,258.44
5,000$0.41038$2,051.90
7,000$0.40506$2,835.42
10,000$0.39994$3,999.40
25,000$0.38892$9,723.00
Manufacturers Standard Package