


LP3981IMM-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP3981IMM-2.7/NOPBTR-ND - Tape & Reel (TR) LP3981IMM-2.7/NOPBCT-ND - Cut Tape (CT) LP3981IMM-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-2.7/NOPB |
Description | IC REG LINEAR 2.7V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-2.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.54000 | $5.40 |
| 25 | $0.48520 | $12.13 |
| 100 | $0.42510 | $42.51 |
| 250 | $0.39644 | $99.11 |
| 500 | $0.37918 | $189.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36497 | $364.97 |
| 2,000 | $0.35327 | $706.54 |
| 3,000 | $0.34741 | $1,042.23 |
| 5,000 | $0.34092 | $1,704.60 |
| 7,000 | $0.33713 | $2,359.91 |
| 10,000 | $0.33348 | $3,334.80 |
| 25,000 | $0.32562 | $8,140.50 |

