


LP3981ILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-42049-2-ND - Tape & Reel (TR) 296-42049-1-ND - Cut Tape (CT) 296-42049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-3.0/NOPB |
Description | IC REG LINEAR 3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55600 | $5.56 |
| 25 | $0.49960 | $12.49 |
| 100 | $0.43780 | $43.78 |
| 250 | $0.40832 | $102.08 |
| 500 | $0.39056 | $195.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37592 | $375.92 |
| 2,000 | $0.36387 | $727.74 |
| 3,000 | $0.35783 | $1,073.49 |
| 5,000 | $0.35115 | $1,755.75 |
| 7,000 | $0.34724 | $2,430.68 |
| 10,000 | $0.34348 | $3,434.80 |

