
LP3972SQ-I514/NOPB | |
|---|---|
DigiKey Part Number | LP3972SQ-I514/NOPBTR-ND - Tape & Reel (TR) LP3972SQ-I514/NOPBCT-ND - Cut Tape (CT) LP3972SQ-I514/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3972SQ-I514/NOPB |
Description | IC PMU FOR APP PROCESSOR 40WQFN |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3972SQ-I514/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.78000 | $8.78 |
| 10 | $6.81700 | $68.17 |
| 25 | $6.32760 | $158.19 |
| 100 | $5.78930 | $578.93 |
| 250 | $5.53268 | $1,383.17 |
| 500 | $5.37800 | $2,689.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.25067 | $5,250.67 |

