
LP3910SQ-AN/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3910SQ-AN/NOPBTR-ND - Tape & Reel (TR) 296-LP3910SQ-AN/NOPBCT-ND - Cut Tape (CT) 296-LP3910SQ-AN/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3910SQ-AN/NOPB |
Description | IC PWR MGMT W/CHARGER 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3910SQ-AN/NOPB Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-WQFN (6x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.55840 | $1,139.60 |

