
LP3910SQ-AN/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3910SQ-AN/NOPBTR-ND - Tape & Reel (TR) 296-LP3910SQ-AN/NOPBCT-ND - Cut Tape (CT) 296-LP3910SQ-AN/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3910SQ-AN/NOPB |
Description | IC PWR MGMT W/CHARGER 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3910SQ-AN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.55840 | $1,139.60 |

