Handheld/Mobile Devices PMIC 48-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3910SQ-AK/NOPB

DigiKey Part Number
296-LP3910SQ-AK/NOPBTR-ND - Tape & Reel (TR)
296-LP3910SQ-AK/NOPBCT-ND - Cut Tape (CT)
296-LP3910SQ-AK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3910SQ-AK/NOPB
Description
IC PWR MGMT W/CHRGR 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 48-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LP3910SQ-AK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.30768$826.92
500$3.20652$1,603.26
750$3.15588$2,366.91
1,250$3.09976$3,874.70
1,750$3.06694$5,367.15
2,500$3.03541$7,588.53
Manufacturers Standard Package