



LP3879MRX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3879MRX-1.2/NOPBTR-ND - Tape & Reel (TR) LP3879MRX-1.2/NOPBCT-ND - Cut Tape (CT) LP3879MRX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3879MRX-1.2/NOPB |
Description | IC REG LIN 1.2V 800MA 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3879MRX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
Current - Supply (Max) | 2.2 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $2.04200 | $20.42 |
| 25 | $1.86680 | $46.67 |
| 100 | $1.67490 | $167.49 |
| 250 | $1.58340 | $395.85 |
| 500 | $1.54836 | $774.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43482 | $3,587.05 |
| 5,000 | $1.40593 | $7,029.65 |

