LP3872EMPX-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $1.53071
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 597
Unit Price: $2.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 459
Unit Price: $4.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,323
Unit Price: $2.81000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,839
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,961
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,000
Unit Price: $1.91000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3872EMPX-2.5/NOPB

DigiKey Part Number
296-37611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3872EMPX-2.5/NOPB
Description
IC REG LIN 2.5V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3872EMPX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60732$3,214.64
4,000$1.57394$6,295.76
6,000$1.55722$9,343.32
Manufacturers Standard Package