



LP38690DTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38690DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690DTX-3.3/NOPBCT-ND - Cut Tape (CT) LP38690DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.36320 | $34.08 |
| 100 | $1.21700 | $121.70 |
| 250 | $1.14736 | $286.84 |
| 500 | $1.10536 | $552.68 |
| 1,000 | $1.07079 | $1,070.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06532 | $2,663.30 |
| 5,000 | $1.04268 | $5,213.40 |
| 7,500 | $1.03133 | $7,734.98 |











