Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LP38690DTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38690DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690DTX-3.3/NOPBCT-ND - Cut Tape (CT) LP38690DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38690DTX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38690DT-3.3/NOPB | Texas Instruments | 2,504 | LP38690DT-3.3/NOPB-ND | $2.41000 | Parametric Equivalent |
| LP38690DT-3.3 | Rochester Electronics, LLC | 6,567 | 2156-LP38690DT-3.3-ND | $1.58000 | Parametric Equivalent |
| LP38690DT-3.3/NOPB | Rochester Electronics, LLC | 724 | 2156-LP38690DT-3.3/NOPB-ND | $1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.54100 | $15.41 |
| 25 | $1.40400 | $35.10 |
| 100 | $1.25350 | $125.35 |
| 250 | $1.18180 | $295.45 |
| 500 | $1.14138 | $570.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06532 | $2,663.30 |
| 5,000 | $1.04268 | $5,213.40 |
| 7,500 | $1.03133 | $7,734.98 |








