
LP38501TJ-ADJEV | |
|---|---|
DigiKey Part Number | LP38501TJ-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LP38501TJ-ADJEV |
Description | EVAL BOARD FOR LP38501 |
Customer Reference | |
Detailed Description | LP38501 FlexCap 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 3A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LP38501 | |
Note | - | |
Base Product Number |

