


LP2997MRX/NOPB | |
|---|---|
DigiKey Part Number | LP2997MRX/NOPBTR-ND - Tape & Reel (TR) LP2997MRX/NOPBCT-ND - Cut Tape (CT) LP2997MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2997MRX/NOPB |
Description | IC DDR-II TERM REG 8SOPWRPAD |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2997MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | DDR-II Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.19400 | $11.94 |
| 25 | $1.08520 | $27.13 |
| 100 | $0.96490 | $96.49 |
| 250 | $0.90760 | $226.90 |
| 500 | $0.87306 | $436.53 |
| 1,000 | $0.84463 | $844.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.81462 | $2,036.55 |
| 5,000 | $0.79653 | $3,982.65 |
| 7,500 | $0.78747 | $5,906.02 |
| 12,500 | $0.77743 | $9,717.88 |

