LP2989ILDX-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,969
Unit Price: $1.07000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2989ILDX-5.0/NOPB

DigiKey Part Number
296-37602-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2989ILDX-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2989ILDX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
9 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.39162$10,762.29
Manufacturers Standard Package