LP2952AIM-3.3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.45012
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2952AIM-3.3/NOPB

DigiKey Part Number
LP2952AIM-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2952AIM-3.3/NOPB
Description
IC REG LIN POS ADJ 250MA 16-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2952AIM-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.23V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes