
LMX2541SQ3030E/NOPB | |
|---|---|
DigiKey Part Number | LMX2541SQ3030E/NOPBTR-ND - Tape & Reel (TR) LMX2541SQ3030E/NOPBCT-ND - Cut Tape (CT) LMX2541SQ3030E/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2541SQ3030E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.23GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2541SQ3030E/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 3.23GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.92000 | $15.92 |
| 10 | $12.60800 | $126.08 |
| 25 | $11.78240 | $294.56 |
| 100 | $10.87420 | $1,087.42 |
| 250 | $10.44128 | $2,610.32 |
| 500 | $10.18048 | $5,090.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.96575 | $9,965.75 |

