
LMX2531LQX1910E/NOPB | |
|---|---|
DigiKey Part Number | LMX2531LQX1910E/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2531LQX1910E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.028GHz 1 36-WFQFN Exposed Pad |
EDA/CAD Models | LMX2531LQX1910E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 2.028GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.8V ~ 3.2V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output CMOS | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |

