Frequency Synthesizer (RF) IC 3GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2485SQ/NOPB

DigiKey Part Number
LMX2485SQ/NOPBTR-ND - Tape & Reel (TR)
LMX2485SQ/NOPBCT-ND - Cut Tape (CT)
LMX2485SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2485SQ/NOPB
Description
IC FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 3GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2485SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.95000$6.95
10$5.34900$53.49
25$4.94840$123.71
100$4.50830$450.83
250$4.29848$1,074.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.91152$3,911.52
2,000$3.82915$7,658.30
Manufacturers Standard Package