Direct

LMV981BL | |
|---|---|
DigiKey Part Number | LMV981BLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV981BL |
Description | IC OPAMP GP 1 CIRCUIT 6USMD |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-µSMD (1.01x1.51) |
Datasheet | Datasheet |
EDA/CAD Models | LMV981BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA | |
Supplier Device Package | 6-µSMD (1.01x1.51) | |
Base Product Number |


