LMV822DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 199
Unit Price: $2.16000
Datasheet

Similar


Texas Instruments
In Stock: 832
Unit Price: $1.44000
Datasheet

Similar


Texas Instruments
In Stock: 28,028
Unit Price: $2.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,050
Unit Price: $1.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,995
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,000
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: $2.04000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 2,536
Unit Price: $0.94000
Datasheet

Similar


Microchip Technology
In Stock: 3,459
Unit Price: $1.32000
Datasheet

Similar


Microchip Technology
In Stock: 1,029
Unit Price: $1.39000
Datasheet

Similar


Microchip Technology
In Stock: 7,534
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 12,013
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 122
Unit Price: $1.16000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822DE4

DigiKey Part Number
LMV822DE4-ND
Manufacturer
Manufacturer Product Number
LMV822DE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822DE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types