Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV821DCKTG4 | |
|---|---|
DigiKey Part Number | LMV821DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821DCKTG4 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |




