
LMV651MG/NOPB | |
|---|---|
DigiKey Part Number | LMV651MG/NOPBTR-ND - Tape & Reel (TR) LMV651MG/NOPBCT-ND - Cut Tape (CT) LMV651MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV651MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV651MG/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 12 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.39600 | $13.96 |
| 25 | $1.27000 | $31.75 |
| 100 | $1.13210 | $113.21 |
| 250 | $1.06620 | $266.55 |
| 500 | $1.02650 | $513.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99382 | $993.82 |
| 2,000 | $0.96692 | $1,933.84 |
| 3,000 | $0.95345 | $2,860.35 |
| 5,000 | $0.93852 | $4,692.60 |
| 7,000 | $0.92980 | $6,508.60 |
| 10,000 | $0.92141 | $9,214.10 |



