LMV344MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.05892
Datasheet

Similar


Texas Instruments
In Stock: 5,631
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 4,048
Unit Price: $1.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 376
Unit Price: $3.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 880
Unit Price: $3.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.10024
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.59638
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,943
Unit Price: $1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.54020
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.59638
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,368
Unit Price: $0.78000
Datasheet

Similar


onsemi
In Stock: 3,976
Unit Price: $0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 2,532
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,690
Unit Price: $0.46000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV344MT

DigiKey Part Number
LMV344MT-ND
Manufacturer
Manufacturer Product Number
LMV344MT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV344MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types