LMV344MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,307
Unit Price: $1.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,271
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.36690
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $0.68932
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 5,599
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 1,583
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 2,292
Unit Price: $0.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 3,050
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 1,840
Unit Price: $1.28000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV344MAX

DigiKey Part Number
LMV344MAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV344MAX
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV344MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
700 µV
Current - Supply
107µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types