
LMV339MX/NOPB | |
|---|---|
DigiKey Part Number | LMV339MX/NOPBTR-ND - Tape & Reel (TR) LMV339MX/NOPBCT-ND - Cut Tape (CT) LMV339MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339MX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.82800 | $8.28 |
| 25 | $0.74880 | $18.72 |
| 100 | $0.66130 | $66.13 |
| 250 | $0.61968 | $154.92 |
| 500 | $0.59458 | $297.29 |
| 1,000 | $0.57391 | $573.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55210 | $1,380.25 |
| 5,000 | $0.53894 | $2,694.70 |
| 7,500 | $0.53236 | $3,992.70 |
| 12,500 | $0.52506 | $6,563.25 |
| 17,500 | $0.52080 | $9,114.00 |

