


LMV228TLEVAL | |
|---|---|
DigiKey Part Number | 296-49772-ND |
Manufacturer | |
Manufacturer Product Number | LMV228TLEVAL |
Description | BOARD EVALUATION FOR LMV228TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMV228 - Power Detector, CDMA 450MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector, CDMA | |
Frequency | 450MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMV228 | |
Note | - | |
RF Type | - | |
RF Frequency | 450MHz ~ 2GHz | |
Function | Power Detector, CDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.75000 | $123.75 |

