LMV228 - Power Detector, CDMA 450MHz ~ 2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV228SDEVAL

DigiKey Part Number
296-45793-ND
Manufacturer
Manufacturer Product Number
LMV228SDEVAL
Description
BOARD EVALUATION FOR LMV228SD
Customer Reference
Detailed Description
LMV228 - Power Detector, CDMA 450MHz ~ 2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Detector, CDMA
Frequency
450MHz ~ 2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMV228
Note
-
RF Type
-
RF Frequency
450MHz ~ 2GHz
Function
Power Detector, CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$123.75000$123.75
Manufacturers Standard Package