
LMV225UR/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV225UR/NOPBTR-ND - Tape & Reel (TR) 296-LMV225UR/NOPBCT-ND - Cut Tape (CT) 296-LMV225UR/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV225UR/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV225UR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -30dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.39200 | $13.92 |
| 25 | $1.26760 | $31.69 |
| 100 | $1.13020 | $113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.06472 | $266.18 |
| 500 | $1.02526 | $512.63 |
| 750 | $1.00549 | $754.12 |
| 1,250 | $0.98359 | $1,229.49 |
| 1,750 | $0.97079 | $1,698.88 |
| 2,500 | $0.95848 | $2,396.20 |
| 6,250 | $0.93198 | $5,824.88 |

