Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1015XR-25/NOPB

DigiKey Part Number
296-36658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV1015XR-25/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1015XR-25/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2V ~ 5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA
Package / Case
4-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC