
LMT85DCKR | |
|---|---|
DigiKey Part Number | 296-38164-2-ND - Tape & Reel (TR) 296-38164-1-ND - Cut Tape (CT) 296-38164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT85DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT85DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 8.2mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 20°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.47800 | $2.39 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.42240 | $10.56 |
| 50 | $0.40160 | $20.08 |
| 100 | $0.38240 | $38.24 |
| 500 | $0.34416 | $172.08 |
| 1,000 | $0.32994 | $329.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30891 | $926.73 |
| 6,000 | $0.29760 | $1,785.60 |
| 9,000 | $0.29143 | $2,622.87 |
| 15,000 | $0.28409 | $4,261.35 |
| 21,000 | $0.27950 | $5,869.50 |
| 30,000 | $0.27485 | $8,245.50 |

