
LMR33630BQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53386-2-ND - Tape & Reel (TR) 296-53386-1-ND - Cut Tape (CT) 296-53386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BQRNXTQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BQRNXTQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.01000 | $4.01 |
| 10 | $3.03200 | $30.32 |
| 25 | $2.78600 | $69.65 |
| 100 | $2.51600 | $251.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.38728 | $596.82 |
| 500 | $2.30966 | $1,154.83 |
| 750 | $2.27080 | $1,703.10 |
| 1,250 | $2.22774 | $2,784.67 |
| 1,750 | $2.20258 | $3,854.52 |
| 2,500 | $2.17838 | $5,445.95 |

