LMR33620ARNXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11,663
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,394
Unit Price: $2.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,356
Unit Price: $3.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,377
Unit Price: $3.09000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620ARNXR

DigiKey Part Number
296-LMR33620ARNXRTR-ND - Tape & Reel (TR)
296-LMR33620ARNXRCT-ND - Cut Tape (CT)
296-LMR33620ARNXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620ARNXR
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620ARNXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41189$4,235.67
6,000$1.38481$8,308.86
Manufacturers Standard Package