
LMP90079MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90079MHE/NOPBTR-ND - Tape & Reel (TR) LMP90079MHE/NOPBCT-ND - Cut Tape (CT) LMP90079MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP90079MHE/NOPB |
Description | IC AFE 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90079MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $12.40000 | $124.00 |
| 25 | $11.58520 | $289.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.26324 | $2,565.81 |
| 500 | $10.00608 | $5,003.04 |
| 750 | $9.87724 | $7,407.93 |

