16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7632VFBT

DigiKey Part Number
296-DAC7632VFBTTR-ND - Tape & Reel (TR)
296-DAC7632VFBTCT-ND - Cut Tape (CT)
296-DAC7632VFBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7632VFBT
Description
IC DAC 16BIT 32-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7632VFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.31000$21.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.69668$4,674.17
500$18.27596$9,137.98
Manufacturers Standard Package